Stroke drawing/circuit diagram
PCB relay
G2R-1-E-6V
6 V DC
monostable, 1 coil
68 Ω
1 change-over
Ag
125 V DC
380 V AC
16 A
8 mm
Solder pins
15 ms
5 ms
-40 °C
+70 °C
29 mm
13 mm
25.5 mm
(L x W x H) 29 x 13 x 25.5 mm
1 pc(s)
Sealed
6 V/DC
5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between contacts of the same contact set
4000 VA/AC/480 W/DC
G2R-1-E-6V
-40 - +70 °C
Datasheet 503916 Aratas G2R-1-E-6V PCB relay 6 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions 503916 Aratas G2R-1-E-6V PCB relay 6 V DC 16 A 1 change-over 1 pc(s)