• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G2RL-1A-E-CF-DC18 PCB relay 18 V DC 16 A 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
PCB relay
Coil nominal voltage
18 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

PCB relay

Type

G2RL-1A-E-CF-DC18

Coil nominal voltage

18 V DC

Control mode

monostable, 1 coil

Contact type

1 maker

Switching voltage (max.)

440 V AC

300 V DC

Switching current (max.)

16 A

Connection

Print

Content

1 pc(s)

Engineering Part No

G2RL1AECF18DC

Engineering Series No

G2RL1B

Documents & Downloads

Datasheet

Datasheet 2593545 Aratas G2RL-1A-E-CF-DC18 PCB relay 18 V DC 16 A 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593545 Aratas G2RL-1A-E-CF-DC18 PCB relay 18 V DC 16 A 1 maker 1 pc(s) Bag

What kind of PCB Mount Relays, Plug-in Relays are you looking for?