• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6B-1114P-US 12 VDC PCB relay 12 V DC 5 A 1 maker 1 pc(s)

1/4
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
125 V DC
380 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Creep resistance: PTI (CTI) > voltage:100
  • Sealed (RT III)
Product type

PCB relay

Type

G6B-1114P-US 12 VDC

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

125 V DC

380 V AC

Switching current (max.)

5 A

Max. switching capacity

150 W

1250 VA

Creepage distance (coil/clips)

5 mm

Connection

Solder pins

Electrical lifespan


100000 cycles

Durability


50 x 106 cycles

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

20 mm

Width

10 mm

Height

10 mm

Dim

(L x W x H) 20 x 10 x 10 mm

Content

1 pc(s)

Engineering Part No

G6B1114PUS12DC

Insulation resistance

500 V/DC 1000 MΩ

Nominal voltage (details)

12 V DC

Switching capacity

250 V/AC/30 V/DC/5, 1250 VA/150 W

Switching voltage


380 V/AC/125 V DC

Switching current


5 A

Dielectric strength

(Coil/contact) 3000 V/AC/(open contact) 1000 V AC

Type

G6B-1114P-US 12 VDC

Ambient temperature

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 503822 Aratas G6B-1114P-US 12 VDC PCB relay 12 V DC 5 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503822 Aratas G6B-1114P-US 12 VDC PCB relay 12 V DC 5 A 1 maker 1 pc(s)

Description

Mono-stable, very compact and flat conducting board relays with the advantage of a separated closer and opener! Poled, low power intake and low magnetic scattering! Applications in measurement technology, office applications, automation and industrial controls.

Hints

Approvals: TÜV, UL, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?