• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6DN-1A-CF-DC12 Power relay 12 V DC 5 A 1 maker 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Power relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G6DN-1A-CF-DC12 Relay

Our service for you

Technical specifications

Packaging type

Tray

Product type

Power relay

Type

G6DN-1A-CF-DC12

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1309 Ω

Contact type

1 maker

Switching voltage (max.)

125 V DC

Switching current (max.)

5 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3037361 Aratas G6DN-1A-CF-DC12 Power relay 12 V DC 5 A 1 maker 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3037361 Aratas G6DN-1A-CF-DC12 Power relay 12 V DC 5 A 1 maker 1 pc(s) Tray

What kind of PCB Mount Relays, Plug-in Relays are you looking for?