• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6DN-1A-SL DC24 Power relay 24 V DC 1 maker 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Power relay
Coil nominal voltage
24 V DC
Contact type
1 maker
Switching voltage (max.)
125 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Power relay

Type

G6DN-1A-SL DC24

Coil nominal voltage

24 V DC

Max. pick-up voltage

24 V DC

Coil voltage rating

110 mW

Contact type

1 maker

Switching voltage (max.)

125 V DC

Max. switching capacity

110 mW

Connection

Print

Length

20 mm

Width

5.08 mm

Height

12.5 mm

Dim

(L x W x H) 20 x 5.08 x 12.5 mm

Content

1 pc(s)

Engineering Part No

G6DN1ASL24DC

Engineering Series No

G6DNZ

Documents & Downloads

Datasheet

Datasheet 2590314 Aratas G6DN-1A-SL DC24 Power relay 24 V DC 1 maker 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590314 Aratas G6DN-1A-SL DC24 Power relay 24 V DC 1 maker 1 pc(s) Bag

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)