• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6E-134P-ST-US-DC48 PCB relay 48 V DC 3 A 1 change-over 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
PCB relay
Coil nominal voltage
48 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G6E-134P-ST-US-DC48 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

PCB relay

Type

G6E-134P-ST-US-DC48

Coil nominal voltage

48 V DC

Control mode

monostable, 1 coil

Coil voltage rating

400 mW

Contact type

1 change-over

Switching voltage (max.)

220 V DC

Switching current (max.)

3 A

Connection

Print

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G6E134PSTUS48DC

Engineering Series No

G6E

Documents & Downloads

Datasheet

Datasheet 2590674 Aratas G6E-134P-ST-US-DC48 PCB relay 48 V DC 3 A 1 change-over 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590674 Aratas G6E-134P-ST-US-DC48 PCB relay 48 V DC 3 A 1 change-over 1 pc(s) Bag

Description

Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?