• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6K-2F-RF-S-TR03-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
SMD relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Omron G6K-2F-RF-S-TR03-DC12 RF Relay

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

SMD relay

Type

G6K-2F-RF-S-TR03-DC12

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Coil voltage rating

100 mW

Contact type

2 change-overs

Switching voltage (max.)

30 V DC

Switching current (max.)

1 A

Connection

SMD

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G6K2FRFSTR0312DC

Engineering Series No

G6KRF

Documents & Downloads

Datasheet

Datasheet 3174663 Aratas G6K-2F-RF-S-TR03-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3174663 Aratas G6K-2F-RF-S-TR03-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel

Description

RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

What kind of PCB Mount Relays, Plug-in Relays are you looking for?