• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6K-2F-RF-S-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
SMD relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron G6K-2F-RF-S-DC24 RF Relay

Our service for you

Technical specifications

Packaging type

Bag

Product type

SMD relay

Type

G6K-2F-RF-S-DC24

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Coil voltage rating

100 mW

Contact type

2 change-overs

Switching voltage (max.)

30 V DC

Switching current (max.)

1 A

Connection

SMD

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G6K2FRFS24DC

Engineering Series No

G6KRF

Documents & Downloads

Datasheet

Datasheet 2589942 Aratas G6K-2F-RF-S-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2589942 Aratas G6K-2F-RF-S-DC24 SMD relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag

Description

RF Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 36VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)