• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6S-2F 3DC SMD relay 3 V DC 1 change-over 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
SMD relay
Coil nominal voltage
3 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

SMD relay

Type

G6S-2F 3DC

Coil nominal voltage

3 V DC

Control mode

monostable, 1 coil

Contact type

1 change-over

Connection

SMD

Content

1 pc(s)

Engineering Part No

G6S2F3DC

Engineering Series No

G6SZ

Documents & Downloads

Datasheet

Datasheet 2591441 Aratas G6S-2F 3DC SMD relay 3 V DC 1 change-over 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591441 Aratas G6S-2F 3DC SMD relay 3 V DC 1 change-over 1 pc(s) Bag

Description

Power/Signal Relay

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?