• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas G6S-2F-TR-DC3 SMD relay 3 V DC 2 A 1 change-over 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
SMD relay
Coil nominal voltage
3 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Omron G6S-2F-TR-DC3 Power/Signal Relay

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

SMD relay

Type

G6S-2F-TR-DC3

Coil nominal voltage

3 V DC

Control mode

monostable, 1 coil

Coil voltage rating

140 mW

Contact type

1 change-over

Switching voltage (max.)

30 V DC

Switching current (max.)

2 A

Connection

SMD

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

G6S2FTR3DC

Engineering Series No

G6SZ

Documents & Downloads

Datasheet

Datasheet 3174838 Aratas G6S-2F-TR-DC3 SMD relay 3 V DC 2 A 1 change-over 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3174838 Aratas G6S-2F-TR-DC3 SMD relay 3 V DC 2 A 1 change-over 1 pc(s) Tape on Full reel

Description

Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

What kind of PCB Mount Relays, Plug-in Relays are you looking for?