
Technical specifications
- Surge voltage resistance: (Coil / contact) 10000 V
- Product type
Plug-in relay
- Type
G7L-2A-T 200-240 VAC
- Coil nominal voltage
240 V AC
- Control mode
monostable, 1 coil
- Contact type
2 makers
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
25 A
- Max. switching capacity
5500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Jack connector
- Electrical lifespan
100000 cycles
- Durability
1 x 106 cycles
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
52.5 mm
- Width
33.5 mm
- Height
53 mm
- Dim
(L x W x H) 52.5 x 33.5 x 53 mm
- Content
1 pc(s)
- Engineering Part No
G7L2AT200240AC
- Engineering Series No
G7L2AT200240AC
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
240 V AC
- Switching capacity
250 V/AC/25 A, 5500 VA
- Switching current
25 A
- Dielectric strength
(Coil/contact and between the contacts) 4000 V/AC/(open contact) 2000 V AC
- Type
G7L-2A-T 200 VAC
- Ambient temperature
-25 - +60 °C
- Contamination level
3
- Reading category
III
Documents & Downloads
Datasheet
Datasheet 503856 Aratas G7L-2A-T 200-240 VAC Plug-in relay 240 V AC 25 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503856 Aratas G7L-2A-T 200-240 VAC Plug-in relay 240 V AC 25 A 2 makers 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.98*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































