• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas SS-01-2 Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Solder tag
Operation type
Tappet
Switch position
1 x On/(Off)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron SS-01-2 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder tag

Operation type

Tappet

Contact type

1 breaker

Switch position

1 x On/(Off)

Switching voltage

30 V DC

Switching current (max.)

0.1 A

Actuating force

1.47 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

SS-01-2

Engineering Part No

SS012

Engineering Series No

SSN

Documents & Downloads

Datasheet

Datasheet 2591685 Aratas SS-01-2 Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2591685 Aratas SS-01-2 Microswitch 30 V DC 0.1 A 1 x On/(Off) 1 pc(s) Bag

Description

Snap Acting/Limit Switch

This text is machine translated.