
Highlights & Details
Omron SS-01 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Solder tag
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Actuating force
1.47 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0,1A/30VDC 0,1A/125VAC Mikroschalter SNAP ACTION ohne Hebel
- Engineering Part No
SS01
- Engineering Series No
SSN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591684 Aratas SS-01 Microswitch 0,1A/30VDC 0,1A/125VAC Mikroschalter SNAP ACTION ohne Hebel 30 V DC 0.1 A 1 x On/(On) 1 pc(s) B
User & Safety Instructions
User & Safety Instructions 2591684 Aratas SS-01 Microswitch 0,1A/30VDC 0,1A/125VAC Mikroschalter SNAP ACTION ohne Hebel 30 V DC 0.1 A 1 x On/(On) 1 pc(s) B
Description
This text is machine translated.





















