
Number
Total (€ 3.31 / piece)
€ 3.31
incl. VAT
14-day return policy included
Highlights & Details
Omron SS-10GLT Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 2.8 mm
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
10.1 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SS-10GLT
- Engineering Part No
SS10GLT
- Engineering Series No
SSN
Documents & Downloads
Datasheet
Datasheet 2591795 Aratas SS-10GLT Microswitch 250 V AC 10.1 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591795 Aratas SS-10GLT Microswitch 250 V AC 10.1 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
This text is machine translated.
This text is machine translated.





















