
Number
Minimum order quantity: 50
Multiple: 1
Total (€ 4.02 / piece)
€ 201.00
incl. VAT
14-day return policy included
Highlights & Details
Omron V-156-1C5 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V DC
- Switching current (max.)
15 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
V-156-1C5
- Engineering Part No
V1561C5
- Engineering Series No
VN
Documents & Downloads
Datasheet
Datasheet 2594153 Aratas V-156-1C5 Microswitch 250 V DC 15 A 1 x On/(On) 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2594153 Aratas V-156-1C5 Microswitch 250 V DC 15 A 1 x On/(On) 1 pc(s) Bag
Description
Snap Acting/Limit Switch
This text is machine translated.
This text is machine translated.





















