• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) L1041OSMAC LED indicator light Green 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
3 mA
Recess diameter
6.3 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcolectric (Bulgin Ltd.) L1041OSMAC LED indicator light Green 230 V AC

Our service for you

Technical specifications

  • Wire length: 200 mm
Product type

LED indicator light

Type

L 1041 OSMAC

Factory colour

Green

Operating voltage

230 V AC

Operating current

3 mA

Recess diameter

6.3 mm

Case colour

Chrome

Material

Brass

Material properties

shiny

Mounting type

Screw

LED features

front panel use

Connection

Open end cable

Dim

(Ø x L) 9.5 mm x 9.9 mm

Length

9.9 mm

(Ø)

9.5 mm

RoHS-compliant

Yes

Type (LEDs)

Tinted

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 149798 Arcolectric (Bulgin Ltd.) L1041OSMAC LED indicator light Green 230 V AC

User & Safety Instructions

User & Safety Instructions 149798 Arcolectric (Bulgin Ltd.) L1041OSMAC LED indicator light Green 230 V AC

Description

High-quality, front panel density design with KEMA approval. Screw fixing, cover plate is made of chrome-plated brass with mounted seal.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)