Our heat conductivity agents are known for their quality and ensure optimum heat transfer. Our high performance MX heat conductive paste is many times excellent test winner with extremely high heat conductivity and is also easy to apply for beginners. Thermal pads in different designs and sizes complement the product range.
This text is machine translated.
Features
Type: Heat conductive paste
Density: 2.5 g/cm³
Product color: Blue. Weight 4 g Quantity per pack: 1 pieces(s)
Package width 24 mm
Packaging depth 117 mm
Description
Our heat conductivity agents are known for their quality and ensure optimum heat transfer. Our high performance MX heat conductive paste is many times excellent test winner with extremely high heat conductivity and is also easy to apply for beginners. Thermal pads in different designs and sizes complement the product range.
This text is machine translated.
Features
Type: Heat conductive paste
Density: 2.5 g/cm³
Product color: Blue. Weight 4 g Quantity per pack: 1 pieces(s)