
Number
Highlights & Details
Heat conductive pad
- Thermal conductivity 6 W/mK
- Electrically non-conductive
- Safe and easy handling
- Hardness: 50 Shore 00
Our service for you
Technical specifications
- Product type
Thermally conductive pad
- Content
1 pc(s)
- Features
non-conductive
- Thermal conductivity
6 W/mK
- Dielectric strength
10000 V
- Factory colour
Blue
- Material thickness
0.5 mm
- Dim
(L x W) 145 mm x 145 mm
- Length
145 mm
- Width
145 mm
- Max. temperature
200 °C
- Min. temperature
-40 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2617839 TRU COMPONENTS Thermally conductive pad 0.5 mm 6 W/mK (L x W) 145 mm x 145 mm
Datasheet 2617839 TRU COMPONENTS Thermally conductive pad 0.5 mm 6 W/mK (L x W) 145 mm x 145 mm
User & Safety Instructions
User & Safety Instructions 2617839 TRU COMPONENTS Thermally conductive pad 0.5 mm 6 W/mK (L x W) 145 mm x 145 mm
Description
This text is machine translated.
Scope of delivery
- Control pad





