• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.00S900.ST.00200.S001779 S900 Thermally conductive film 0.2 mm 7.5 W/mK (L x W) 190 mm x 190 mm

Product type
Thermally conductive film
Thermal conductivity
7.5 W/mK
Material thickness
0.2 mm
Length
190 mm
Width
190 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 860.83)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive film

Type

S900

Content

1 pc(s)

Thermal conductivity

7.5 W/mK

Factory colour

Black

Material thickness

0.2 mm

Dim

(L x W) 190 mm x 190 mm

Length

190 mm

Width

190 mm

Max. temperature

+500 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756276 Kerafol 1.00S900.ST.00200.S001779 S900 Thermally conductive film 0.2 mm 7.5 W/mK (L x W) 190 mm x 190 mm

Description

Graphite films are based on 100% pure graphite. The films are available uncoated and for specific applications also with filled adhesive or standard adhesives. Due to their high thermal conductivity they are used, for example, in the CPU area. KERATHERM® Graphite S 900 is a high-density natural graphite that is rolled and pressed into films or plates without the presence of binder. S 900 has extraordinary properties and is therefore particularly suitable as a cost-effective alternative to conventional interface material. The anisotropy of the thermal properties, combined with a possible weight saving of up to 30% as compared to conventional materials made of copper or aluminum, makes the S 900 interesting in the field of application of the head-spreader. Furthermore, applications are possible in vacuum or even at high temperatures (- 500°C).

This text is machine translated.

Features

  • Possible applicationsChipsetsMemory chipsMicro-BGALED

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)