• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol SOFTTHERM 86/200 50x50x1 86/200 Thermally conductive film 1 mm 1 W/mK (L x W) 50 mm x 50 mm

1/2
Product type
Thermally conductive film
Thermal conductivity
1 W/mK
Material thickness
1 mm
Length
50 mm
Width
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2,395.00)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kerafol SOFTTHERM 86/200 50x50x1 86/200 Thermally conductive film 1 mm 1 W/mK (L x W) 50 mm x 50 mm

  • Thermal conductivity 1 W/mK

Our service for you

  • Symbol image for Kerafol SOFTTHERM 86/200 50x50x1 86/200 Thermally conductive film 1 mm 1 W/mK (L x W) 50 mm x 50 mm
  • 'ISO 9001: TÜV Management Service' logo in blue and white, symbolises quality management certification.
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Hardness: 10 Shore 00
  • Flammability: UL 94V-0
Product type

Thermally conductive film

Type

86/200

Content

1 pc(s)

Thermal conductivity

1 W/mK

Dielectric strength

16000 kV/m

Factory colour

Rose

Yellow

Material thickness

1 mm

Dim

(L x W) 50 mm x 50 mm

Length

50 mm

Width

50 mm

RoHS-compliant

Yes

Max. temperature

200 °C

Min. temperature

-60 °C

Thickness

1 mm

Documents & Downloads

Datasheet

Datasheet 189029 Kerafol SOFTTHERM 86/200 50x50x1 86/200 Thermally conductive film 1 mm 1 W/mK (L x W) 50 mm x 50 mm

Security datasheet

Security datasheet 189029 Kerafol SOFTTHERM 86/200 50x50x1 86/200 Thermally conductive film 1 mm 1 W/mK (L x W) 50 mm x 50 mm

Description

The 86/200 is a highly elastic ceramic-filled film. It is characterized by its excellent compressibility, optimal plasticity with good heat transfer and high breakdown voltage.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)