
Number
Highlights & Details
Thermally Conductive Graphite
- Heat conductivity 16 W/mK
Our service for you
Technical specifications
- Product type
Thermally conductive film
- Type
QGF-G03
- Content
1 pc(s)
- Features
silicone-free
- Thermal conductivity
16 W/mK
- Material
Polymer
Graphite
- Material thickness
0.125 mm
- Dim
(L x W) 150 mm x 100 mm
- Length
150 mm
- Width
100 mm
- RoHS-compliant
Yes
- Max. temperature
150 °C
- Min. temperature
-40 °C
- Compatible with (details)
Thermoelectric Coolers
CPU cooling
- Thickness
0.125 mm
- Temperature range
-40 - +150 °C
Documents & Downloads
Datasheet
Datasheet 189013 QuickCool QGF-G03 QGF-G03 Thermally conductive film silicone-free 0.125 mm 16 W/mK (L x W) 150 mm x 100 mm
User & Safety Instructions
User & Safety Instructions 189013 QuickCool QGF-G03 QGF-G03 Thermally conductive film silicone-free 0.125 mm 16 W/mK (L x W) 150 mm x 100 mm

