
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 1,260.00
€ 12.60
3
1 M2 = € 1,190.00
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 1,260.00)
€ 12.60
plus VAT.
Highlights & Details
Heat-conducting Softtherm - 86/525
- Thermal conductivity: 5.5 W/mK
Our service for you
Technical specifications
- Hardness: 50 - 70 Shore 00
- Flammability: UL 94V-0
- Product type
Thermally conductive film
- Type
86/525
- Content
1 pc(s)
- Thermal conductivity
5.5 W/mK
- Dielectric strength
2500 kV/m
- Factory colour
Violet
- Material thickness
0.5 mm
- Dim
(L x W) 100 mm x 100 mm
- Length
100 mm
- Width
100 mm
- RoHS-compliant
Yes
- Max. temperature
180 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 189123 Kerafol SOFTTHERM 86/525 100x100x0.5 86/525 Thermally conductive film 0.5 mm 5.5 W/mK (L x W) 100 mm x 100 mm
Security datasheet
Security datasheet 189123 Kerafol SOFTTHERM 86/525 100x100x0.5 86/525 Thermally conductive film 0.5 mm 5.5 W/mK (L x W) 100 mm x 100 mm
Description
Softtherm 86/525 is the high-performance film with the currently best thermal performance of the softtherm group. They were originally designed for optimal thermal connections in the area of computer technology and high-performance automotive applications. In addition to the very good thermal characteristics distinguishes this film your optimal compression behavior. The excellent plasticity reduces the mechanical stress and ensures best thermal transitions to the power components.
This text is machine translated.
This text is machine translated.




