• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ASX00031 Arduino®Board for Portenta Breadboard shieldCompatible with (development kits): Arduino

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Arduino®Board for Portenta

  • Arduino®Board for Portenta

Technical specifications

  • USB connection: USBA
  • Ethernet RJ45 GBit
  • Memory slot: Micro SD card
  • Camera connection: OpenMV locking module
  • Debug: MIPI 20T JTAG with trace function
  • Connections: HD male / female
Product type

Development board

Length

164 mm

Width

72 mm

Suitable for

Arduino

Compatible with

Arduino

Interfaces

JTAG

Series

Portenta

Tool type

Expansion board

Internal ports

micro SD

Weight

69 g

Compatible with

Arduino

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362295 Arduino ASX00031 Arduino®Board for Portenta Breadboard shieldCompatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2362295 Arduino ASX00031 Arduino®Board for Portenta Breadboard shieldCompatible with (development kits): Arduino

Description

The Arduino Portenta Breakout Board is designed to help hardware engineers and manufacturers prototype and test device connections and capacities within the Portenta family boards (such as the Portenta H7).
This allows all signals from high density connectors to be accessed individually, allowing external hardware components and devices to be connected and tested quickly and easily, as is normally required during laboratory development.

Example applications:

Product Development:
The Portenta Breakout Board reduces the development time for industrial solution automation based on the Portenta line.
OpenMV:
On the Portenta Breakout board there is a connection to the OpenMV Global Shutter Camera Module, with which image processing applications can be developed quickly in addition to the Portenta family.
Technical training:
The Portenta Breakout Board can serve as the first entry point for the training of technicians in industrial control and embedded systems.

This text is machine translated.

Scope of delivery

  • 1 Arduino Nano 33 BLE Sense Board
  • 1 OV7675 camera
  • 1 Arduino Tiny Machine Learning Shield
  • 1 USB A to Micro USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)