• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ASX00085 Shield 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino® UNO™ Breakout Carrier

  • Direct access to all high-speed signals
  • Simple connection without soldering or adapter
  • Clearly labeled headers for quick troubleshooting
  • Ideal for oscilloscope and logic analyzer measurements
  • Flexible integration with larger embedded systems
  • Robust design for laboratories and field use

Technical specifications

Product type

Shield

Compatible with

Arduino

Suitable for

Arduino

Documents & Downloads

Datasheet

Datasheet 3742168 Arduino ASX00085 Shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3742168 Arduino ASX00085 Shield 1 pc(s)

Description

The simple solution to improve hardware accessibility, simplify troubleshooting and make the most of the advanced interfaces of the Arduino® UNO™ Q.

Get complete, direct access to relevant signals available at the high-speed JMEDIA and JMISC lines of the UNO Q. The UNO Breakout Carrier Ideal is suitable for advanced prototype development, testing and integration and provides audio, I²C, SPI, UART, PWM, Power supply and control signals via clearly labeled, user-friendly breakout headers ready.
Since the relevant pins are routed to standard, easily accessible connector strips, you can connect the UNO Q to customer-specific circuits, measuring instruments or third-party modules without complex adapters or soldering work. This carrier is particularly valuable for debugging hardware interfaces, verifying signal integrity, or integrating the UNO Q into larger embedded systems where direct access to wiring is required.
Whether in the lab or in the field, the UNO Breakout Carrier facilitates access to hardware, simplifies troubleshooting and opens up the full potential of the advanced interfaces of the UNO Q.

Key Benefits:
- Full signal access. Critical signals from high-speed connectors are provided via clearly labeled branch connectors.
- No adapter or soldering required. Standard connector strips can be connected directly to measuring devices, custom circuits or third-party modules.
- Accelerated troubleshooting and testing. Ideal for oscilloscope/logic analyzer measurements, signal integrity verification, and interface troubleshooting.
- Simplifies customer-specific integration. Direct wiring access to integrate UNO Q into larger systems or to connect proprietary hardware.
- Suitable for laboratory and field use. Robust, reusable design, suitable for both controlled test environments and for use in practice.

Example applications:
- Hardware Development and Integration: Connect your UNO Q-Board to customize peripheral designs, prototype GPIO expansion modules, or integrate with larger embedded systems that require direct access to I²C, SPI, UART and control signals without the need for special PCB adapters.
- Signal testing and validation: Examine audio lines, busbars, PWM signals, and serial interfaces with oscilloscopes or logic analyzers to verify signal integrity, validate interface compliance, or troubleshoot communication problems during product development cycles.
- Teaching labs: Teach students practical concepts for embedded systems through hands-on labs that examine the integration of I²C sensors, SPI communication protocols, UART debugging, PWM control, or analysis of mixed-signal hardware with real hardware access.
- Rapid Prototyping Workflows: Quickly connect the UNO Q-Board to boards, development modules or proof-of-concept circuits during the early prototyping phase, when speed and flexibility are more important than compact integration.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.47*

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)