• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino Board Portenta H7 Portenta

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Series

Portenta

Product type

Board

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2338899 Arduino Board Portenta H7 Portenta

Datasheet 2338899 Arduino Board Portenta H7 Portenta

Datasheet 2338899 Arduino Board Portenta H7 Portenta

User & Safety Instructions

User & Safety Instructions 2338899 Arduino Board Portenta H7 Portenta

Description

The Portenta H7 has two parallel cores and simultaneously executes high-level code along with real-time tasks.

The main processor of the H7 is the dual-core STM32H747 with a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz. The two cores communicate via a remote procedure call mechanism that allows seamless calling of functions on the other processor.

Both processors share the entire in-chip peripherals and can run:

Arduino Sketches on the Arm® mbed™ OS
Native mbed™ applications
MicroPython / JavaScript via an interpreter
TensorFlow™ Lite
The onboard wireless module allows simultaneous management of Wi-Fi and Bluetooth® connectivity. The WiFi interface can be operated as an access point, as a station or as a dual-mode simultaneous AP/STA and creates up to 65 Mbps transmission rate. The Bluetooth® interface supports Bluetooth Classic and BLE.

The Portenta H7 follows the Arduino MKR form factor, but is extended with the 80-pin high-density port of the Portenta family. The Portenta family adds two 80-pin high-density connectors to the bottom of the board. This ensures scalability for a wide range of applications by simply upgrading your Portenta board to the right version for you.

Use Portenta when performance is critical:
- High-end industrial machines
- Laboratory equipment
- Computer vision
- PLCs
- Industrial user interfaces
- Robotics control
- mission-critical devices
- dedicated stationary computer
- High-speed boat bill (ms)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)