• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino K000007_R4-6P Kit Starter Kit R4 Classroom Pack Education

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Series

Education

32 kB

Clock speed

48 MHz

Memory type

FLASH

Memory capacity

512 kB

Processor cores (No.)

1 x

Wi-Fi

built-in

Content

Arduino UNO

Product type

Kit

MC layout

ARM Cortex-M4

Interfaces

I²C

Technology

32-bit MCU

Tool type

Starter kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790316 Arduino K000007_R4-6P Kit Starter Kit R4 Classroom Pack Education

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.