• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino K020007-6P Kit Classroom Pack FRENCH Education

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arduino Classroom Pack FRENCH

  • The ideal solution for a class to learn programming and electronicsIncludes fun and engaging interactive projectsOne set contains six Arduino Starter Kits

Technical specifications

Type

Arduino UNO

Series

Education

Content

Arduino UNO

Product type

Kit

Suitable for

Arduino Uno

Tool type

Starter kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593690 Arduino K020007-6P Kit Classroom Pack FRENCH Education

Description

The Arduino Starter Kit Classroom Pack is a bundled solution that includes six of the popular Arduino Starter Kits. This Classroom 6 pack is designed for a classroom with at least 12 students - the recommended ratio is two students per kit - and is intended for teachers from the mid-level onwards who are looking for a comprehensive educational solution to learn how to use the Arduino platform.
Each kit includes an Arduino Uno rev 3 board, a collection of sensors and actuators and - most importantly - a manual that helps students and teachers make their first steps into the world of electronics with interactive and sensory objects. A 30-day trial access to the Chromebook Education app is also included. Each Arduino Starter Kit contains a 170-page, full-color book with instructions for fifteen projects:

01. GET TO KNOW YOUR TOOLS: An introduction to the basics.
02. SPACESHIP INTERFACE: Design a control panel for a spaceship.
03. LOVE-O-METER: Measure how hot-blooded you are.
04. Color LAMP: Create any color with a lamp that uses light as input.
05. MOOD CUE: Let people know how you are doing.
06. LIGHT THEREMIN: Create a musical instrument that you play by waving your hands.
07. KEYBOARD INSTRUMENT: Play music with this keyboard.
08. DIGITAL HOURGLASS: A shining hourglass that can stop you from working too much.
09. MOTORIZED PINWHEEL: A colored wheel that turns your head.
10. ZOETROPE: Create a mechanical animation that you can play back - backwards.
11. CRYSTAL BALL: A mystical tour that answers all your difficult questions.
12. KNOCK LOCK: Unlock a door with a secret knock.
13. TOUCH-SENSITIVE LAMP: A lamp that reacts to your touch.
14. TWEAK THE ARDUINO LOGO: Control your PC with your Arduino.
15. CLICK ON BUTTONS: Create a main control for all your devices!

This text is machine translated.

Scope of delivery

  • Includes 6 starter kits. The following components are included in a kit:
  • 1 project book (170 pages)
  • 1 Arduino Uno
  • 1 USB cable
  • 1 breadboard with 400 points
  • 70 strands
  • 1 easy to install wooden base
  • 1 9 V battery
  • 1 wire (black)
  • 1 wire-end bridge (red)
  • 6 light sensors
  • 3 Potentiometer 10kOhm
  • 10 push buttons
  • 1 Temperature sensor [TMP36]
  • 1 inclination sensor
  • 1 alphanumeric LCD (16x2 characters)
  • 1 LED (bright white)
  • 1 LED (RGB)
  • 8 LEDs (red)
  • 8 LEDs (green)
  • 8 LEDs (yellow)
  • 3 LEDs (blue)
  • 1 small DC motor 6/9V
  • 1 small servo motor
  • 1 piezo capsule [PKM17EPP-4001-B0]
  • 1 H-bridge motor driver [L293D]
  • 2 Optocouplers [4N35]
  • 2 MOSFET Transistors [IRF520]
  • 3 Capacitors 100uF
  • 7 Diodes [1N4007]
  • 3 transparent gels (red, green, blue)
  • 1 pin strip (40x1)
  • 22 resistors 220 Ohm
  • 7 Resistors 560 Ohm
  • 7 Resistors 1 kOhm
  • 7 resistances 4.7 kOhm
  • 22 Resistors 10 kOhm
  • 7 Resistors 1 MOhms
  • 7 resistors 10 MOhms

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.