• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino TPX00227 Board Nesso N1 ESP32-C6

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino NESSO N1

  • High-performance connectivity in one device: Supports Wi-Fi® 6, Bluetooth® 5.0, thread and Lora®.
  • Ready to use: Supplied pre-assembled in a rugged housing with rechargeable battery and display for instant prototyping.
  • Intuitive interaction: Touch screen, programmable buttons and integrated sensors simplify control and feedback.
  • Plug-and-play expandability: Easy to connect to Arduino Modulino nodes, M5Stack Sensor Hat, Grove and Qwic modules for rapid project growth.
  • Seamless software flexibility: Program with Arduino IDE, MicroPython or UIFlow and display data via Arduino cloud dashboards.
  • Designed for speed and creativity

Technical specifications

Series

ESP32-C6

Bluetooth

5.0

Wi-Fi

b/g/n/ax

Content

Housing

Product type

Board

Suitable for

Arduino

Interfaces

Bluetooth®

Manufacturer-specific

Technology

32-bit MCU

Tool type

Development kit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533442 Arduino TPX00227 Board Nesso N1 ESP32-C6

Description

Compact, networked, and ready to use in practice, the Arduino Nesso N1 is a powerful ESP32-C6-IoT development kit with a variety of wireless and IR functions – perfect for Smart home, industrial and educational applications.

The Arduino Nesso N1 can help you shape the future of networked devices – faster and smarter.
This ready-to-use device is based on the ESP32-C6 and was developed in collaboration with M5Stack. It combines robust performance with the flexibility of Arduino's open ecosystem. It supports Wi-Fi® 6, Bluetooth® 5.0, thread and Lora® for multi-protocol communication in home, industrial and remote environments. A 1.14-inch touch display, programmable buttons, integrated IMU, IR transmitter, RB LED, Buzzer and rechargeable battery turn this into an intuitive, interactive tool for IoT development. You can easily extend its functions using Grove and Qwic connectors – compatible with Arduino Modulino nodes and third-party modules – as well as the entire M5Stack sensor-hat ecosystem and seamlessly integrate it into the Arduino Cloud for remote monitoring and data visualization.
With pre-installed hardware, a robust housing and support for Arduino IDE, MicroPython and UIFlow, Nesso N1 eliminates setup problems, allowing you to focus on making your ideas come true.

Use cases for exploration
- Smart homes and hubs: Create networked control centers for your home, turn IR-controlled devices into IoT-enabled devices, or develop individual automation projects.
- Industrial Automation: Use Nesso N1 as an edge node to monitor devices, collect sensor data, or enable predictive maintenance in factory systems.
- Agriculture and environmental monitoring: Connect soil, weather or irrigation sensors via thread to support sustainable and data-driven agriculture.
- Education and Research: Create prototypes for multi-protocol IoT systems, capture and visualize real-time data, or use it as a flexible learning platform in STEM projects.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)