• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino UNO Q Arduino UNO Q 4 GB 4 x 2.0 GHz

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2921 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino UNO Q 4 GB RAM / 32 GB eMMC

  • Microprocessor: Qualcomm® Dragonwing™ QRB2210
  • Microcontroller: STM32U585 real-time MCU with low power consumption
  • RAM: 4 GB LPDDR4 / memory: Integrated (no SD card required)
  • Connectivity: Dual band Wi-Fi® 5 (2,4/5 GHz), Bluetooth® 5.1
  • High-speed header: Power for advanced peripherals - image processing, audio, display
  • Classic UNO headers: Mount shields to extend the functions
  • LED Matrix 8 x 13 LED Matrix for visual design and feedback
  • USB-C connector: Power supply, video output or connection of keyboard, mouse, USB microphones or USB cameras via dongle
  • Qwic connection: Simple expansion with Modulino® nodes - no soldering required

Technical specifications

  • Microprocessor (MPU): Qualcomm Dragonwing™ QRB2210: Quad-Core Arm® Cortex®-A53 with 2.0 GHz / Adreno GPU 3D graphics accelerator: 2x ISP (13 MP + 13 MP or 25 MP) with 30 fps
  • Microcontroller (MCU): STM32U585 / Arm® Cortex®-M33 with up to 160 MHz / 2 MB flash memory / 786 KB SRAM
  • Power supply: Via USB-C port 5 VDC max. at 3 A / input voltage (VIN): 5 VDC
  • USB 1× USB-C connection with host/device roller switching, current roller circuit and video output
  • Connectivity: Wi-Fi® 5 2,4/5 GHz with integrated antenna / Bluetooth® 5.1 with integrated antenna
  • INTERFACES I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC
  • Video: Video output support via USB-C, MIPI DSI pins on the JMEDIA header
  • 4× RGB LEDs, user-controlled / 8x13 blue LED matrix / 1x QWIIC connector, 3V3 voltage, I2C / 1x user pushbutton / JCTL: MPU remote debug connection
  • Audio: Microphone input / headphone output / line output on JMISC
  • Dimensions: 68.85 mm x 53.34 mm (UNO form factor)
  • MPU Operating System: Linux Debian OS with upstream support
  • Real-time operating system: Arduino Core on Zephyr OS
  • Containment: Docker- und Docker Compose-support
  • Supported operating systems for Arduino APP Lab: Windows: Windows: 10 or higher (64-bit) / MacOS: MacOS 11 or higher (64-bit) / Linux: Ubuntu 22.04 or higher and Debian Trixie (64-bit)
Product type

SBC

Type

Arduino UNO Q

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

4 GB

Clock speed

2.0 GHz

Memory type

eMMC

Operating system (Version)

Linux

Memory capacity

32 GB

External ports

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.1

Power supply (LOV)

via USB

via PSU (optional)

Output voltage

5 V DC

Output current

3 A

Length

68.85 mm

Width

53.34 mm

Type

Arduino UNO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499686 Arduino UNO Q Arduino UNO Q 4 GB 4 x 2.0 GHz

User & Safety Instructions

User & Safety Instructions 3499686 Arduino UNO Q Arduino UNO Q 4 GB 4 x 2.0 GHz

Description

Arduino UNO Q combines high-performance computers with real-time control and thus supports demanding applications such as object detection, voice commands, motion detection and much more. Performance and ease of use – all combined in a UN

The hybrid design from Arduino UNO Q makes it the perfect Dual brain platform for your next innovation. It combines a Linux® Debian-enabled Qualcomm® Dragonwing™ QRB2210 microprocessor with a STM32U585 real-time microcontroller (MCU). It's Arduino, it's a computer, it's all WAS you want to build.

It is the ideal tool for building prototypes of your next robot or IoT project, thanks to:
- All-in-One Toolbox: Arduino UNO Q combines the powerful Dragonwing™ QRB2210 microprocessor (MPU) with a real-time STM32U585 microcontroller (MCU) – no matter, WAS you build, it's your new favorite tool!
- AI in no time at all: Discover AI-supported image and sound solutions that respond to your environment.
- Arduino support and development tools, including libraries, sketches and projects developed by millions of users for the UN ecosystem.
- Compatible with the Arduino UNO ecosystem: UNO Q works with a wide range of Arduino hardware, from classic UNO shields to new carriers, and has a Qwiic connection for Modulino® nodes and third-party modules.
- Improved software experience: In addition to Arduino IDE and Arduino Cloud, you can also accelerate development with numerous pre-built examples and AI models available via Arduino APP Lab.
- Seamless, uniform development: Create classic Arduino sketches, program with the preinstalled Linux® Debian operating system in Python® or combine both via a single interface - with Arduino APP Lab this is very easy.

Powered by Qualcomm Dragonwing QRB2210
Your UNO Q is a compact, cost-effective platform with advanced features such as machine vision - thanks to the built-in AI and GPU acceleration, the Quad-Core 2.0 GHz CPU, the Adreno GPU, 2x ISP and the support for camera, display and audio by Dragonwing QRB2210.

Is WAS Arduino APP Lab?Unified development environment
APP lab is a brand new integrated development environment that combines Linux® and real-time operating systems.
Pre-installed on the UNO Q, APP Lab combines Arduino sketches, Python® scripts and containerized AI models to form fully integrated applications, all managed through a single interface.

Ready-to-use apps and bricks
Get started quickly with Arduino apps, stand-alone examples of everything you need WAS. Add plug-and-play functions to your projects with ready-made components to implement your ideas even faster.

Pre-installed KI models
With the preinstalled KI models in Arduino APP lab, you can use real data for a variety of functions, such as object and person recognition, anomaly detection, picture classification, noise detection and keyword detection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.46*

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)