• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino UNO™ Q VLM-Bundle CSI Arduino UNO Q 4 GB 4 x 2.0 GHz Camera card, PSU, USB cable

1/9
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arduino® UNO™ Q (4 GB / 32 GB eMMC) VLM bundle with Raspberry Pi® camera module V2 with CSI connection

  • Low-latency image processing: Direct connection via the MIPI CSI interface reduces overhead and latencies when capturing frame data.
  • Compact form factor: Ideal for space-efficient enclosure integrations and mobile embedded Vision systems.
  • Maximum system performance: By offloading the camera bus, the USB bandwidth remains completely free for additional data interfaces.

Technical specifications

  • Microprocessor (MPU): Qualcomm Dragonwing™ QRB2210: Quad-Core Arm® Cortex®-A53 with 2.0 GHz / Adreno GPU 3D graphics accelerator: 2x ISP (13 MP + 13 MP or 25 MP) with 30 fps
  • Microcontroller (MCU): STM32U585 / Arm® Cortex®-M33 with up to 160 MHz / 2 MB flash memory / 786 KB SRAM
  • Power supply: Via USB-C port 5 VDC max. at 3 A / input voltage (VIN): 5 VDC
  • USB 1× USB-C connection with host/device roller switching, current roller circuit and video output
  • Connectivity: Wi-Fi® 5 2,4/5 GHz with integrated antenna / Bluetooth® 5.1 with integrated antenna
  • INTERFACES I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC
  • Video: Video output support via USB-C, MIPI DSI pins on the JMEDIA header
  • 4× RGB LEDs, user-controlled / 8x13 blue LED matrix / 1x QWIIC connector, 3V3 voltage, I2C / 1x user pushbutton / JCTL: MPU remote debug connection
  • Audio: Microphone input / headphone output / line output on JMISC
  • Dimensions: 68.85 mm x 53.34 mm (UNO form factor)
  • MPU Operating System: Linux Debian OS with upstream support
  • Real-time operating system: Arduino Core on Zephyr OS
  • Containment: Docker- und Docker Compose-support
  • Supported operating systems for Arduino APP Lab: Windows: Windows: 10 or higher (64-bit) / MacOS: MacOS 11 or higher (64-bit) / Linux: Ubuntu 22.04 or higher and Debian Trixie (64-bit)
Product type

SBC starter kit

Type

Arduino UNO Q

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

4 GB

Clock speed

2.0 GHz

Operating system (Version)

Linux

Memory capacity

32 GB

Bluetooth

5.1

Power supply (LOV)

via USB

via PSU (optional)

Content

Camera card

PSU

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833388 Arduino UNO™ Q VLM-Bundle CSI Arduino UNO Q 4 GB 4 x 2.0 GHz Camera card, PSU, USB cable

Description

The Arduino UNO Q VLM CSI camera Bundle is intended for developers and engineers who need a compact, direct-attached lens for embedded vision systems. The use of the CSI interface enables low-latency image processing at low system load.

Target groups & application areas
Designed for engineers, robotics developers and embedded AI specialists who develop space-saving Vision language solutions for robotics, automation or smart sensors.

This text is machine translated.

Scope of delivery

  • Arduino Uno Q 4 GB RAM/32
  • GB eMMC
  • Arduino 8-in-1 USB-C dongle
  • Arduino 36W power supply
  • Arduino 24-pin USB-C cable
  • Raspberry Pi® camera module V2

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)