
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
ArmyTek Wizard C1 Pro Magnet multi-function lamp USB warm
- Luminous flux up to 1000 lumen
- Beam range up to 100 meters
- Light duration up to 2 months with only one battery charge
- Magnetic USB charging and battery 18350 Li-Ion 900 mAh included in delivery
Technical specifications
- 1x18350 Li-Ion
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
1440 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
100 m
- Weight
55 g
- Dim
(L x W x H) 76.3 x 33 x 33 mm
- Light duration (high)
55 min
- Luminous flux (high)
1000 lm
- Material
Aluminium
- Width
33 mm
- Height
33 mm
- Length
76.3 mm
IP68
- Features
Magnetic holder
- Waterproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481450 ArmyTek Wizard C1 Pro Magnet Warm F09001W LED (monochrome) Headlamp Magnetic holder rechargeable 1000 lm 1440 h 55 g
Description
The Wizard C1 Pro is a compact and light multi-purpose lamp with extended professional control.
The model is suitable for any environment in which the weight of the equipment plays a role: Professional sport, long walks, fishing, use in everyday life, use as an additional light source in the hunt or in special activities.
Luminous flux up to 1000 lumen and illumination range up to 100 meters: The brightness of the lamp is only slightly lower than the key figures of larger models. The operating time — for this size is particularly impressive for 2 months with a power source. A special technology enables you to charge any 18350 Li-Ion batteries in the device. A magnetic USB cable is used for charging.
The Wizard C1 Pro can be attached to any metallic surface via the powerful magnet in the rear cover, carry reliably on the forehead and fasten via the clip in any position at the clothes, belts or pockets. In addition, there is an opening for a key band or ring in the rear cover. The model is compatible with the bicycle holder ABM-01 and the helmet holder AHM-02.
New optical system and TIR lens: Higher light intensity with comfortable wide illumination.
Maximum diode effectiveness: We achieve an impressive 1000 lumens.
New design of the head section: Improved heat dissipation and bright light with high light intensity.
Enlarged side control button: Softer and more comfortable operation.
Revised electronics and firmware: The lamp lights longer and Heller.
Simple standard operation: Ready to use immediately (6 light modes), switching to professional use with 11 selectable modes possible.
Improved springs: use of new springs for better protection of the battery and the pulse generator and to increase the effectiveness.
Stylish housing: Matt surface, simple design, brand specification in the new CI.
New magnetic charge: The lamp now charges twice as fast (1 h).
Per multi-color display of temperature, charging status and status with the option of switching the latter off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is shatterproof by hardened glass with brightness-reinforcing coating.
The innovative technology enables the use of 18350 Li-Ion batteries and offers complete protection against short-circuits, even when the magnetic connection comes in contact with metal objects.
Protection against overheating over +58 °C in real time.
Protection against water, dirt and dust according to IP68 — the lamp lights up even at a depth of 10 meters. Survive the fall from a height of up to 10 meters.
Reliable and waterproof magnetic connection.
Battery 18350 Li-Ion (900 mAh) in set
This text is machine translated.
The model is suitable for any environment in which the weight of the equipment plays a role: Professional sport, long walks, fishing, use in everyday life, use as an additional light source in the hunt or in special activities.
Luminous flux up to 1000 lumen and illumination range up to 100 meters: The brightness of the lamp is only slightly lower than the key figures of larger models. The operating time — for this size is particularly impressive for 2 months with a power source. A special technology enables you to charge any 18350 Li-Ion batteries in the device. A magnetic USB cable is used for charging.
The Wizard C1 Pro can be attached to any metallic surface via the powerful magnet in the rear cover, carry reliably on the forehead and fasten via the clip in any position at the clothes, belts or pockets. In addition, there is an opening for a key band or ring in the rear cover. The model is compatible with the bicycle holder ABM-01 and the helmet holder AHM-02.
New optical system and TIR lens: Higher light intensity with comfortable wide illumination.
Maximum diode effectiveness: We achieve an impressive 1000 lumens.
New design of the head section: Improved heat dissipation and bright light with high light intensity.
Enlarged side control button: Softer and more comfortable operation.
Revised electronics and firmware: The lamp lights longer and Heller.
Simple standard operation: Ready to use immediately (6 light modes), switching to professional use with 11 selectable modes possible.
Improved springs: use of new springs for better protection of the battery and the pulse generator and to increase the effectiveness.
Stylish housing: Matt surface, simple design, brand specification in the new CI.
New magnetic charge: The lamp now charges twice as fast (1 h).
Per multi-color display of temperature, charging status and status with the option of switching the latter off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is shatterproof by hardened glass with brightness-reinforcing coating.
The innovative technology enables the use of 18350 Li-Ion batteries and offers complete protection against short-circuits, even when the magnetic connection comes in contact with metal objects.
Protection against overheating over +58 °C in real time.
Protection against water, dirt and dust according to IP68 — the lamp lights up even at a depth of 10 meters. Survive the fall from a height of up to 10 meters.
Reliable and waterproof magnetic connection.
Battery 18350 Li-Ion (900 mAh) in set
This text is machine translated.
Features
- Light and optics
- Color temperature: White
- LED: Samsung LH351D
- Optics : TIR
- Luminous flux, lumen 1000 lm
- Beam range, meters: 100 m.
- Brightness stabilization : DIGITAL (CPU brightness control)
- Central light field: Lateral scattering: 70°:120°
- Modes of operation
- Number of modes: 11
- Operating time in highest luminosity level: 55 min (500 lm after 5 min)
- Running time in the lowest luminosity level: 60 d.
- Strobe mode:
- Dimensions and weight
- Head diameter 33 mm
- Housing diameter 20.4 mm
- Length: 76.3 mm
- Weight (without battery): 55 g
- Housings
- Material : Aircraft-grade aluminum
- Anti-slip coating : Premium type III hard anodizing 400HV
- Protection class against ingress of dust and water : IP68
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18350 Li-Ion
Scope of delivery
- ArmyTek Wizard C1 Pro
- 18350 Li-ion battery 900 mAh
- Magnetic USB cable
- Headband
- Holding Clip
- Replacement sealing rings (2 pcs.)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 76.98*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































































































