• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold HN2640D N Battery-operated towing locomotive ASF of DB AG

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Battery-operated towing locomotive ASF of DB AG

  • Head light illuminated depending upon the direction of travel
  • Digital with DCC decoder, NEM 651 (6-pin)
  • The smallest driven model by ARNOLD
  • Motor with rotor
  • Chassis made of die-cast metal
  • Locomotive housing made of plastic
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

HN2640D

Type

Electric locomotive

Size

N

Power supply system

Digital DC

LoB/LoC

19 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

V

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413750 Arnold HN2640D N Battery-operated towing locomotive ASF of DB AG

Description

For shift work in car workshops and container systems, for converting locomotives without own power or for moving electric locomotives without traction lines in railway works, the Lokomotivbau Elektrotechnik Werke (LEW) in Hennigsdorf delivered the first series of a battery-towing vehicle based on the proven mining locomotive EL8 to the Deutsche Reichsbahn from 1966 onwards. Due to the low cost of acquisition, low maintenance and zero-emission operation, the small shunters could and can be used universally and proved and proven well. Up to 1990 506 vehicles were built. After the ASF was basic equipment in all railway operations and maintenance works of the German Railways in the beginning and in many industrial operations in East Germany, the small shunter after the foundation of Deutsche Bahn AG can also be found in their large plants all over Germany. Even in ICE maintenance plants, the ASF is now available, including with classic ICE coloring. With the closure of DB plants or industrial plants many found a new application area in other plant locations, at private railways or railway clubs, only a few ASF were scrapped so far.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)