• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40357 N E-LOC BR 116 DB IV

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N E-LOC BR 116 DB IV

  • Suitable for N gauge
  • Shape variant with all specific DB features
  • LED lighting with white/red changes depending upon the direction of travel
  • Next18 interface for easy decoder retrofit
  • Clean detailing for realistic model railway operations
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40357

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

102 mm

Age category

14 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765751 PIKO 40357 N E-LOC BR 116 DB IV

Description


N E-LOC BR 116 DB IV
Innovation 2026: Highly detailed electric locomotive BR 116 for N Model railways Epoch IV.

The PIKO electric locomotive BR 116 appears in 2026 as a precise shape variant in the design of the DB Epoch IV. The modern E-Loc convinces by an authentic conversion, up-to-date LED technology and simple possibility of digitalising. Ideal for demanding model railway enthusiasts who place emphasis on prototypical and function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)