• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak 1300800 Underfloor heating electronical FH L 2180 1280 W 8 m²

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 335.00
-12 %
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor tempering for laminate

  • Low construction height with max. 1.5 mm
  • 10 years manufacturer's warranty
  • Made in Germany

Technical specifications

Product type

Underfloor heating

Operation type

electronical

Operating voltage

230 V

Suitable for

Laminate

Heating area

8 m²

Heating power (W / BTU/h)

1280 W

Heating power

1280 W

W/m

160 W

Lead length

3 m

Mounting height

1.5 mm

Width

50 cm

Length

1600 cm

Suitable for

Laminate

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612697 Arnold Rak 1300800 Underfloor heating electronical FH L 2180 1280 W 8 m²

Description

Specially developed for the installation under lamination The product must not be embedded with an adhesive in the tile so that if required it can be moved to another place. The manufacturer of the laminate must certify the laminate as suitable for floor heating.

Features

  • Single lead - heating cable with shielding, 7-wire conductor, FEP (Teflon®) - cover, protective braiding
  • Fully assembled with two PTC thermistors, length 3 and 4 m
  • Sewn on fibreglass clutch, heating cable distance: 4 cm
  • Clutch is fully adhesive on one side
  • Protection class II
  • Protection class IPX7

Scope of delivery

  • Laminate heating
  • Guarantee card.

What kind of Underfloor Heating are you looking for?