• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

aruba R8R49A#ABB R8R49A#ABB Network switch 24 ports 48 Gbit/s

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

48 Gbit/s

Working principle

Unmanaged switch

Ethernet ports

24

10/100/1000 Mbps ports

24 x

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

8192

Weight

1.91 kg

Width

225 mm

Height

44 mm

Depth

340 mm

Type

R8R49A#ABB

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

White

Operating voltage

230 V

Current consumption

11/7 W

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

24 ports

Product type description

Switch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2716554 aruba R8R49A#ABB R8R49A#ABB Network switch 24 ports 48 Gbit/s

Description

The Aruba Instant On 1430 Switch series is an unmanaged plug-and-play switch series for small businesses that need a simple, reliable and cost-effective network connection. These easy to use switches offer Layer 2 Gigabit Ethernet switching features at an affordable price to connect and share common resources such as printers and access points without complicated network configuration. With plug and play operation, fully automated functions, no continuous maintenance, and Power over Ethernet (PoE) models, these switches offer simple, reliable connectivity for the smallest SMBs and home offices.Main featuresUnmanaged Ethernet connectivity for small businessesThe Aruba Instant On 1430 Switch Series is an unmanaged Layer 2 Gigabit Ethernet switch series that is ready for use in seven models in PoE configurations and non-POE configurations: One (1) 5-port, two (2) 8-port, two (2) 16-port, one (1) 24-port, and one (1) 26-port model with 2 SFP Uplinks.The PoE models provide up to 30 W PoE performance per port for Class 4 PoE devices such as access points, surveillance cameras and VoIP telephones. The 8 and 16-port PoE models offer a power budget of 64 W, 124 W to support the latest IoT devices.Two dedicated 26-port 1G SFP fiber connectors on the model can be used for uplinks and to support long-range connections with fiber optic transceivers, providing a total of 28 Ethernet ports.Plug and play operationThe models in the Aruba Instant On 1430 switch series are easy to use and require no configuration or ongoing management.The unmanaged PoE models provide fully automatic support for operating compatible IP phones, video surveillance cameras, or wireless access pointsNo configuration other than installing optional 1 GbE SFP transceivers on the 26-port model to extend connectivity with Gigabit fiber.Flexibility in installation by supporting table, undertable, wall, and rack mounting options (varies by model).The simplified wiring fits automatically to a directly connected or crossover cable on all 10/100/1000 ports.Energy efficiency and traffic optimizationThe Aruba Instant On 1430 switch series supports Energy Efficient Ethernet (EEE) and meets the 802.3az standard to save energy in times of low data activity.All models support silent operation without fans in office environments or acoustically sensitive environments and require less power for operation.Quality of Service provides the priority for time-critical packages (e.g. B. VoIP and video), based on DSCP or IEEE 802.1p classifications, takes precedence over other traffic.The support for Jumbo Frames supports frame sizes up to 9,216 bytes, in order to increase the performance when transferring large amounts of data.Flow Control provides a mechanism for flow limitation over the network to prevent packet loss on an overflowing node.

This text is machine translated.

Features

  • Switch type: Unmanaged
  • Switch level: L2
  • Basic Switching RJ-45 Ethernet Ports Type: Gigabit Ethernet (10/100/1000)
  • Number of basic switching RJ-45 Ethernet ports: 24
  • Full duplex
  • MAC address table: 8192 entries
  • Routing/switching capacity: 48 Gbps
  • Network standard: IEEE 802
  • 3
  • IEEE 802
  • 3ab
  • IEEE 802
  • 3az
  • IEEE 802
  • 3i
  • IEEE 802
  • 3u
  • IEEE 802
  • 3x
  • IEEE 802
  • 3z
  • Rack mounting
  • Form factor: 1U