• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10132 Cable reel 25 m Black PG plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic cable reel

  • Sturdy, break-proof plastic specialty.
  • Shock-absorbing, stable, galvanized base frame, parking brake.
  • Ergonomically shaped handle.
  • VDE-thermal protection switch and 3 earthing contact sockets with safety-hinged lids and hammer characters.
  • For use on construction sites.
  • With patented wire routing.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Nominal input voltage

230 V

Power rating

3500 W

Reel diameter

28.5 cm

Weight

6.5 kg

IP44

Standards

Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0282-4, IEC 60309

Connection B

Safety socket

Black

25 m

Plastic

3

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857623 AS Schwabe 10132 Cable reel 25 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1857623 AS Schwabe 10132 Cable reel 25 m Black PG plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.