
1/2
Cable reel
25 m
PG plug
PG socket
4
Black
H05RR-F 3G 1,5 mm²
Indoors
Metal
Silver
230 V
28.5 cm
5.0 kg
IP20
Tested according to EN 61242,
DIN VDE 0620-1,
DIN VDE 0281-5,
DIN VDE 0282-4,
IEC 60309
straight
yes
Datasheet 1857437 AS Schwabe 10411 Cable reel 25 m Black PG plug
User & Safety Instructions 1857437 AS Schwabe 10411 Cable reel 25 m Black PG plug
The necessary accessories are required to use the article as described.