
1/2
Cable reel
40 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 1,5 mm²
Outdoors
Plastic
Blue
230 V
16 A
3500 W
26 cm
IP44
Tested according to EN 61242,
DIN VDE 0620-1
DIN VDE 0282-4
Blue
40 m
Plastic
3
IP44
yes
Datasheet 1857629 AS Schwabe 11108 Cable reel 40 m Black PG plug
User & Safety Instructions 1857629 AS Schwabe 11108 Cable reel 40 m Black PG plug
The necessary accessories are required to use the article as described.