• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 11377 Power strip White PG connector 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

as - Schwabe socket strip 6-way white, 1.4 m cable, 2 USB ports (type A & C), 230V/16A/3500W, rotated sockets, IP20, on/off switch

  • Robust 6-way socket strip with 2 USB ports (type A max. 18W / type C max. 20W)
  • 1.4 m plastic sheathed cable H05VV-F 3G1.5 with angled safety plug
  • Sockets turned 45° with increased contact protection
  • Illuminated on/off switch for convenient control
  • 230V/16A, max. 3500W - reliable indoor areas, protection class IP20

Technical specifications

Product type

Power strip

Light bulb features

incl. USB

incl. USB-C®

Child safety

incl. switch

Outlets

6

Cable length

1.4 m

Used at

Indoors

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3702973 AS Schwabe 11377 Power strip White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702973 AS Schwabe 11377 Power strip White PG connector 1 pc(s)

Description


Multi-function socket strip with USB - flexible energy for home & office
This high-quality socket strip provides a reliable and versatile power supply for modern work and living environments.
Whether laptop, monitor, lighting or Smartphone – with protective contact sockets and 2 USB-ports (USB-A up to 18 W / USB-C up to 20 W) you can supply power to several devices simultaneously and efficiently.

Your advantages at a glanceSchuko-sockets + 2 USB-connections
Ideal for computers, lamps, chargers, tablets, smartphones and more

Safe & comfortable
45° angled socket for more space - plus increased contact protection

Easy to Use
Illuminated on/off switch for clear control and energy saving

Flexible range
H05VV-F 3G1.5 cable with angled safety plug - perfect for study table, living room or home office

High performance & reliability
230 V / 16 A, up to 3500 W total power, IP20 for indoor use

Ideal for
· Office & Home office
· Living room & desk
· Gaming setup
· Kitchen, hobby and work rooms

Secure. Powerful. Space-saving.
The compact design, built-in security features and modern USB technology make this socket strip the perfect solution for modern power supply in every interior.

This text is machine translated.

Features

  • Versatile power supply: Schuko sockets plus 2 USB ports (type A max. 18W, type C max. 20W) for computers, lamps, smartphones and other devices
  • Safe & flexible: 45° turned sockets with increased touch protection
  • Practical control: Illuminated on/off switch for easy operation
  • Long range: H05VV-F 3G1.5 cable with angled safety plug
  • Powerful & reliable: 230V/16A, max. 3500W, IP20 for indoor use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)