• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 12228 Cable reel (w/o cable)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

as - Schwabe camping empty drum 285mmØ, blue, empty for approx. 50 m cable

  • Camping empty drum 285mmØ, blue, empty
  • For approx. 50 m cable
  • With cable reel

Technical specifications

Product type

Cable reel (w/o cable)

Type B

EU socket

Outlets

1

Used at

Outdoors

Indoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Nominal current (details)

16 A

Load capacity (wound/unwound)

16 A

Reel diameter

28.5 cm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890989 AS Schwabe 12228 Cable reel (w/o cable)

Description

Protected by thermal protection switch
Galvanized base frame with shaped handle, parking brake
230V/16A/MAX. 3500W
Use our article when camping!
The cable reel can be used in indoor and outdoor areas
Is Ideal suitable for use in the garden, caravan, garages and workshops.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Cable reel: Smart cable management on the camping site! Thanks to patented cable routing and can be easily wound up.
  • Cable can be fixed to the cable casing.
  • The drum has 2x earthed sockets & 1x CEE socket with hammer mark.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.