• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 18197 Power strip (w/o cable) Black, Silver 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

as - Schwabe 10" aluminum socket strip 3-way black/silver, without cable, IP20, with holders, 230V/16A/3500W for server cabinets

  • Robust 10" aluminum power strip for professional IT and network applications
  • No connection cable - Ideal for flexible, fixed installation in the server cabinet
  • 3 rotated earthing contact socket outlets with increased contact protection
  • Easy assembly by means of the accompanying mounting bracket
  • 230V/16A, max. 3500W, IP20 – safe operation indoors

Technical specifications

Product type

Power strip (w/o cable)

Light bulb features

Child safety

w/o cable

Outlets

3

Used at

Indoors

Mounting type

Recess-mount

Free standing

Material

Aluminium

Plastic

Operating voltage

230 V

Factory colour

Black

Silver

IP20

Documents & Downloads

Datasheet

Datasheet 3702976 AS Schwabe 18197 Power strip (w/o cable) Black, Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702976 AS Schwabe 18197 Power strip (w/o cable) Black, Silver 1 pc(s)

Description

The as - Schwabe 10" aluminum socket strip 3-way satisfies by its high-quality aluminum construction and is designed especially for installation in 10"-network and server cabinets. Thanks to its compact design and twisted safety sockets with increased protection against accidental contact, Ideal is suitable for professional IT and industrial use.

The variant without connection cable enables individual, fixed wiring and thus provides maximum flexibility in electrical installation. The power strip can be mounted quickly and securely with the mounting holder.

With a capacity of 230V/16A and up to 3500 Watt, the aluminum power strip provides reliable performance in daily operation. The IP20 degree of protection makes it the optimum solution for interiors, server cabinets and technical centers – robust, safe and durable.

This text is machine translated.

Features

  • WITHOUT cable
  • Aluminium casing
  • Ideal for installation in 10" network or server cabinets
  • 3 earthing contact socket outlets rotated with increased contact protection
  • With mounting brackets
  • 230 V / 16 A / MAX. 3500 W
  • IP20 Indoor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)