• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 20753 Cable reel 30 m Orange CEE plug (5-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

As - Swabia hard rubber-CEE-cable reel

  • Drum body made from highly robust material vulkanisiertem hard rubber material for the hardest of conditions in professional industrial and building site.
  • Extremely impact resistant, oil, grease and petrol resistant, very good insulating properties, unbreakable.
  • Extremely robust double-pipe frame made from 22 mm steel pipe.
  • 3 large crank handles, one of which can be rotated for light wind up.
  • With carry handle and parking brake.
  • 2 protective contact sockets 230V safety hinged lids and hammer characters, 1 CEE-socket 400 V, 16 A
  • For use on construction sites.
  • With patented wire routing.
  • With Phase monitoring display.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

30 m

Type A

CEE plug (5-pin, 16 A)

Connector version

straight

Type B

CEE connector (5-pin, 16 A)

PG socket

Outlets

3

Cable colour

Orange

Cable standard

H07BQ-F 5G 2,5 mm²

Used at

Outdoors

Material

Rubber

Factory colour

Black

Nominal input voltage

400 V

Nominal current (details)

16 A

Power rating

10000 W

Load capacity (wound/unwound)

3 x 1000 W / 3 x 3500 W

Reel diameter

29 mm

Weight

12

IP54

Standards

Tested according to EN 61242, DIN VDE 0620-1, IEC 60309, DIN VDE 0282-4

Documents & Downloads

Datasheet

Datasheet 1857637 AS Schwabe 20753 Cable reel 30 m Orange CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 1857637 AS Schwabe 20753 Cable reel 30 m Orange CEE plug (5-pin, 16 A)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.