• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60430 60430 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Wall socket

  • Housing made of polyamide.
  • Shock-resistant.
  • With screw terminals.
  • This text is machine translated.

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector (5-pin, 16 A)

Max. capacity

16 A

IP44

Standards

Tested according to IEC 60309

Factory colour

White

Dim

(L x W x H) 15 x 7.5 x 10 cm

Length

15 cm

Width

7.5 cm

Height

10 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857941 AS Schwabe 60430 60430 CEE wall socket 16 A 5-pin 400 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.47*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)