• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60579 60579 CEE wall socket 32 A 4-pin 400 V 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Wall socket 32A, 4-pole

  • Housing made of polyamide.
  • Shock-resistant.
  • With screw terminals.
  • This text is machine translated.

Technical specifications

Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE connector (4-pin, 32 A)

Cores

4

IP44

Standards

IEC 60309

Dim

(L x W x H) 17 x 8 x 9 cm

Length

17 cm

Width

8 cm

Height

9 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857530 AS Schwabe 60579 60579 CEE wall socket 32 A 4-pin 400 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)