
Number
Highlights & Details
CEE Combination socket, 16A, 5-pin, 400V
- With one CEE 16A socket and one protective contact socket
- With screw terminals
- IP44
Technical specifications
- Product type
CEE wall socket
- Nominal voltage
415 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
PG connector
CEE plug (5-pin, 16 A)
- Cores
5
IP44
- Factory colour
Red
Blue
Grey
- Dim
(L x W x H) 185 x 82 x 145 mm
- Length
185 mm
- Width
82 mm
- Height
145 mm
- Content
1 pc(s)
- Number of pins
5
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135685 Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
User & Safety Instructions 3135685 Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
User & Safety Instructions 3135685 Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
User & Safety Instructions 3135685 Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Warranty Terms
Warranty Terms 3135685 Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Description
Features
- Suitable for cable cross-section 1.0 - 2.5mm²
Scope of delivery
- 1x CEE wall socket












