
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Highlights & Details
WALTHER CEE NEO WALL SOCKET
- WALTHER CEE NEO WALL SOCKET
- With screw technology
- 16A 5P 6H IP54 200/346V - 240/415V ~
- With color coding "red"
Technical specifications
- IEC current 16 A.
- UL/CSA current (if UL version desired) 20 A.
- Product type
CEE wall socket
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type B
Screw terminals
IP54
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305616 Walther Werke FW110506SK FW110506SK CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2305616 Walther Werke FW110506SK FW110506SK CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Conformity certificate
Conformity certificate 2305616 Walther Werke FW110506SK FW110506SK CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Description
CEE NEO Wall socket 16A 5P 6h IP54
This text is machine translated.
This text is machine translated.
Features
- Housing made of PA6 material
- with highly heat-resistant contact carrier made of PA66 material
- and A cable entry M25 at the top
- for interior mounting










