• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60420 60420 CEE plug 16 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE plug

  • Housing made of polyamide
  • Shockproof, splash-proof.
  • With screw connections
  • This text is machine translated.

Technical specifications

Product type

CEE plug

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE plug (5-pin, 16 A)

IP44

Standards

Tested according to IEC 60309

Dim

(L x W x H) 11 x 7 x 5.5 cm

Length

11 cm

Width

7 cm

Height

5.5 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857791 AS Schwabe 60420 60420 CEE plug 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857791 AS Schwabe 60420 60420 CEE plug 16 A 5-pin 400 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)