1/3
Cable reel
33 m
PG plug
16 A
straight
PG socket
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Indoors
Metal
Cold-resistant
Harmonised
Oil-resistant
UV-resistant
Silver
230 V
16 A
230V, 16A, MAX. 3500 W.
1000W / 3500 W
28.5 cm
as - Schwabe IronCoat Xperts Metal-Cable drum 33 m Rubber hose-cable H07RN-F 3G2.5. With 3 Schuko sockets (230 V, 16 A). IP44 – Made in Germany.
9.1 kg
IP44
EN 61242
DIN VDE 0620-1
DIN VDE 0282-4
3x SCHUKO socket 230V
yes
User & Safety Instructions 2249521 AS Schwabe 22723 Cable reel 33 m Black PG plug
The necessary accessories are required to use the article as described.