2 earthing-contact socket outlets with hinged lid, black
20 m light rubber sheathed cable H05RR-F 3G1.5 with safety plug
230V/16A/MAX. 3500W
External area IP44
Technical specifications
Max. 3500W
Resistant to UV rays, cold and mechanical load
Product type
Socket splitter
No. of PG sockets
2
Nominal voltage (details)
230 V
Nominal current (details)
16 A
Cable length
10 m
Cable standard
H05RR-F 3G 1,5 mm²
IP44
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384781 AS Schwabe 60662 Socket splitter Black
Description
Two earthing contact socket-outlets: With 2-way sockets including hinged lids enables several devices to be operated at the same time safely - without annoying device changes. 20 m extension cable with IP44 protection, hinged lids and protective contact plugs. Weather-proof and Ideal for garden, construction site and workshop – even with rain and dirt. 230V, 16A and up to 3500W for power-intensive devices such as high-pressure cleaners and lawn mowers. Maximum power without risk of overload or failures. H05RR-F 3G1.5 rubber sheathed cable is resistant to UV rays, cold and mechanical load. Perfect for use on hard surfaces such as concrete or gravel. Effective protection (IP44) against foreign bodies and water spray for increased safety and durability. 10 m cable offers maximum range for garden and home projects.
This text is machine translated.
Description
Two earthing contact socket-outlets: With 2-way sockets including hinged lids enables several devices to be operated at the same time safely - without annoying device changes. 20 m extension cable with IP44 protection, hinged lids and protective contact plugs. Weather-proof and Ideal for garden, construction site and workshop – even with rain and dirt. 230V, 16A and up to 3500W for power-intensive devices such as high-pressure cleaners and lawn mowers. Maximum power without risk of overload or failures. H05RR-F 3G1.5 rubber sheathed cable is resistant to UV rays, cold and mechanical load. Perfect for use on hard surfaces such as concrete or gravel. Effective protection (IP44) against foreign bodies and water spray for increased safety and durability. 10 m cable offers maximum range for garden and home projects.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.