• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508050 Socket splitter White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl multi-socket outlet, 3-way socket adapter

  • Sockets with increased touch protection

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Nominal voltage (details)

230 V

IP20

Factory colour

White

Weight

70 g

Dim

(L x W x H) 75 x 50 x 90 mm

Length

75 mm

Width

50 mm

Height

90 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material

Polymer

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194799 Brennenstuhl 1508050 Socket splitter White

User & Safety Instructions

User & Safety Instructions 2194799 Brennenstuhl 1508050 Socket splitter White

Description

The adapter plug of brennenstuhl with two euro sockets and an earthed socket in the color white for the socket captivates by its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Adapter for the socket with 3 sockets in the color white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.77€ 35.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)